30W, 6.5V, 10V AC to DC Multi-Output Power Supply for Consumer Electronics
使用 STMicroelectronics 的 VIPer50A-22-E 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Consumer Electronics
说明
- 30W SMPS Using VIPer50A-E has Dual Output Voltages and Suitable for Consumer Applications
主要特色
-
Conversion TypeAC to DC
-
Input Voltage230 (AC) V
-
Output Voltage6.5|10 V
-
Output Current1.5@10V|2.5@6.5V A
-
Output Power30 W
-
Efficiency82.9 %
-
TopologyFlyback
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TL431CZ-AP | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo | 买入 | |
|
TL431CCT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SOT-323 T/R | 买入 | |
|
TL431CL3T | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431CZ | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | 买入 | |
|
TCDT1102G | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP | 买入 | |
|
TL431CDT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SO N T/R | 买入 | |
|
TL431CL5T | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 买入 | |
|
TL431CZT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 买入 |