32-LEDs High Brightness LED Driver for Automotive Lighting
使用 STMicroelectronics 的 STP16CP05MTR 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Automotive Lighting
- Displays and Monitors
- LCD Panel
- Traffic Lighting
说明
- 32 LED Array Reference Design, Two LED Drivers STP16CP05 and STP16CPS05 With 16 Outputs Each are Controlled by One ST7Lite09 Microcontroller
主要特色
-
Input Voltage5 to 35 V
-
Output Voltage4 V
-
Output Current1 A
-
Number of Derived Elements32
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
L5970D | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.4V to 36V Synchronous Step Down Single-Out 1.2V to 35V 1A 8-Pin SO N Tube | 买入 | |
|
L78L33ACD13TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 3.3V 0.1A 8-Pin SO N T/R | 买入 | |
|
STP16CPS05MTR | STMicroelectronics | LED Drivers | LED Driver 16 Segment 13000uA Supply Current 24-Pin SO T/R | 买入 | |
|
L5970D013TR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.4V to 36V Synchronous Step Down Single-Out 1.2V to 35V 1A 8-Pin SO N T/R | 买入 | |
|
STP16CP05MTR | STMicroelectronics | LED Drivers | LED Driver 16 Segment 11700uA Supply Current 24-Pin SO T/R | 买入 |