3.3V, 15V DC to DC Multi-Output Power Supply for Portable
使用 Texas Instruments 的 LM2716MT-ADJ 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Digital Camera
- LCD TFT Display
- Portable
说明
- LM2716 is composed of two high current PWM DC/DC converters. buck (step-down) converter provides a fixed 3.3V output at up to 1.6A. boost (step-up) converter contains a 3.6A switch and is adjustable up to 20V output
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 12.5 V
-
Output Voltage3.3|15 V
-
Output Current1.6@3.3V|2@15V A
-
TopologyBuck Boost