3.3V DC to DC Single Output Power Supply
使用 Microchip Technology 的 MIC5158 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- MIC5156, MIC5157, and MIC5158 Super LDO Regulator Controllers offer two features that can be used to save the pass device, with short circuit protected
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage3.3 V
-
Output Current10 A
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MIC5158YM-TR | Microchip Technology | Low Dropout Controllers | LDO Cntrlr REG Adjustable/Fixed 1.3V to 36V/5V 14-Pin SOIC N T/R | 买入 | |
|
MIC5158YM | Microchip Technology | Low Dropout Controllers | LDO Cntrlr REG Adjustable/Fixed 1.3V to 36V/5V 14-Pin SOIC N Tube | 买入 | |
|
MIC5158YN | Microchip Technology | Low Dropout Controllers | LDO Cntrlr REG Adjustable/Fixed 1.3V to 36V/5V 14-Pin PDIP Tube | 买入 |