35W, -25V, -12V, 4.2V, 5V, 12V AC to DC Multi-Output Power Supply for DC Motor
使用 STMicroelectronics 的 VIPer53 的参考设计
Image
1 / 1
依据最终产品
- DC Motor
- DVD Player
- LCD TV
说明
- DVD Combo Power Supply Working at a Fixed Switching Frequency of 70kHz and Delivers 35W
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage-25|-12|4.2|5|12 V
-
Output Current0.015@-12V|0.025@-25V|0.05@4.2V|0.1@5V|0.2@12V|1.5@3.3V|1.5@5V|1.5@12V A
-
Output Power35 W
-
Efficiency79 %
-
TopologyFlyback
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TL431ILPR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 买入 | |
|
TL431ILP | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bulk | 买入 | |
|
PC817X5J000F | Sharp | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Sleeve | 买入 | |
|
VIPER53DIP-E | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 300kHz Tube 8-Pin PDIP | 买入 |