4-20 mA Low Power, 14-Bit, Process Control Current Loop Transmitter
使用 Analog Devices 的 AD5641 的参考设计
Image
1 / 1
依据最终产品
- Process Control
说明
- Application circuit is a 4 mA-to-20 mA current loop transmitter for communication between a process control system and its actuator. Besides being cost effective, this circuit offers the industry low power solution. The 4 to 20 mA current loop has been used extensively in programmable logic controllers (PLCs) and distributed control systems (DCS), with digital or analog inputs and outputs. Current loop interfaces are usually preferred because they offer the most cost effective approach to long distance noise immune data transmission. The combination of the low power AD8657 dual op amp, AD5641DAC, and ADR02 reference allows more power budget for higher power devices, such as microcontrollers and digital isolators. The circuit output is 0 to 20 mA of current, and it operates on a single supply from 8 to 18 V
主要特色
-
DAC Resolution14 Bit
Featured Parts (21)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADR02BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N T/R | 买入 | |
|
ADR02AKSZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 5-Pin SC-70 T/R | 买入 | |
|
ADR02ARZ-REEL | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N T/R | 买入 | |
|
ADR02AUJZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 5-Pin TSOT T/R | 买入 | |
|
ADR02ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N T/R | 买入 | |
|
AD8657ARMZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±9V/18V 8-Pin MSOP T/R | 买入 | |
|
AD8657ACPZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±9V/18V 8-Pin LFCSP EP T/R | 买入 | |
|
ADR02BRZ | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N Tube | 买入 | |
|
ADR02WARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 10mA Automotive AEC-Q100 8-Pin SOIC N T/R | 买入 | |
|
AD8657ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±9V/18V 8-Pin MSOP Tube | 买入 | |
|
AD8657ACPZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±9V/18V 8-Pin LFCSP EP T/R | 买入 | |
|
ADR02ACHIPS | Analog Devices | Voltage References | V-Ref Precision 5V 10mA Die Tray | 买入 |