4, 6, 8-LEDs General LED Driver for Automotive Lighting
使用 onsemi 的 NCP3065 的参考设计
Image
1 / 1
依据最终产品
- Automotive Lighting
- Industrial LED Lighting
- Navigation System
说明
- NCP3065 boost converter is configured as a LED driver. It is well suited to automotive or industrial applications where limited board space and a high voltage and high ambient temperature range might be found
主要特色
-
Input Voltage12 V
-
Output Current0.35 A
-
Number of Derived Elements4|6|8
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NCP3065DR2G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A 8-Pin SOIC N T/R | 买入 | |
|
NCP3065MNTXG | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A 8-Pin DFN EP T/R | 买入 |