4-Channel, Flexible, Configurable, Voltage and Current Output Circuit for I/O Card and PLC Applications based on AD5685R
使用 Analog Devices 的 AD5685R 的参考设计
Image
1 / 1
依据最终产品
- Distributed Control System
- Industrial Programmable Logic Controllers (PLCs)
说明
- Application Circuit uses the AD5685R, 14-Bit, 4-Ch, flexible, configurable, voltage and current output circuit for I/O card and PLC applications. The Circuit is a multi-channel, flexible, analog output solution with only two analog components and meets most requirements for multi-channel I/O cards, programmable logic controllers (PLCs) and distributed control systems (DCSs) applications. The AD5685R quad, 14-bit nanoDAC+ with rail-to-rail buffered outputs combined with four of the AD5750-2 industrial current/voltage output drivers provide all the typical output current and voltage ranges with 16-bit resolution
主要特色
-
DAC Resolution14 Bit
-
Number of Channels4CH
Featured Parts (26)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADUM1301WTRWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 10Mbps Automotive AEC-Q100 16-Pin SOIC W T/R | 买入 | |
|
ADUM1301ARWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 1Mbps 16-Pin SOIC W Tube | 买入 | |
|
ADUM1301ARW-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 1Mbps 16-Pin SOIC W T/R | 买入 | |
|
ADUM1301WSRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 1Mbps Automotive AEC-Q100 16-Pin SOIC W Tube | 买入 | |
|
ADUM1301BRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 10Mbps 16-Pin SOIC W Tube | 买入 | |
|
ADUM1301WSRWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 1Mbps Automotive AEC-Q100 16-Pin SOIC W T/R | 买入 | |
|
ADUM1301ARWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 1Mbps 16-Pin SOIC W T/R | 买入 | |
|
ADUM5400CRWZ-RL | Analog Devices | Digital Isolators | Digital Isolator 4-CH 25Mbps 16-Pin SOIC W T/R | 买入 | |
|
ADUM5400ARWZ-RL | Analog Devices | Digital Isolators | Digital Isolator 4-CH 1Mbps 16-Pin SOIC W T/R | 买入 | |
|
ADUM1301WTRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 10Mbps 16-Pin SOIC W Tube Automotive AEC-Q100 | 买入 | |
|
ADUM1301BRWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 10Mbps 16-Pin SOIC W T/R | 买入 | |
|
ADUM1301BRW-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 10Mbps 16-Pin SOIC W T/R | 买入 |