4-LEDs Backlight LED Driver for LCD Backlighting
使用 Analog Devices 的 MAX1698AEUB 的参考设计
Image
1 / 1
相关文件
依据最终产品
- LCD Backlighting
说明
- Better yet, this tiny comparator protects the Figure 1 circuit, dissipates little power, and requires little space on the pc board
主要特色
-
Output Voltage12 V
-
Number of Derived Elements4
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX1698EUB+ | Analog Devices | LED Drivers | LED Driver 3.3V/5V 10-Pin uMAX | 买入 | |
|
MAX9060EUK+T | Analog Devices | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
MAX9060EUK+ | Analog Devices | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
MAX9061EBS+TG45 | Analog Devices | Linear Comparators | Comparator Single R-R I/P 5.5V 4-Pin UCSP T/R | 买入 | |
|
MAX9028EBT+T | Analog Devices | Linear Comparators | Comparator Single R-R I/O 5.5V 6-Pin UCSP T/R | 买入 | |
|
MAX9061EUK+ | Analog Devices | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
MAX9061EBS+G45 | Analog Devices | Linear Comparators | Comparator Single R-R I/P 5.5V 4-Pin UCSP T/R | 买入 | |
|
MAX9028EBT+ | Analog Devices | Linear Comparators | Comparator Single R-R I/O 5.5V 6-Pin UCSP T/R | 买入 | |
|
MAX9061EUK+T | Analog Devices | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R | 买入 |