4-Phase Boost Converter Based on the LTC3862 Produces 48V at 8A from a 5V to 18V Input
使用 Analog Devices 的 LTC3862 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Industrial
- Telecom Power Supply
说明
- Circuit shows LTC3862, 4-phase boost converter using two 2-phase current mode controllers configured in a master-slave configuration Delivers 384W with no Heat Sink
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 18 V
-
Output Voltage48 V
-
Output Current8 A
-
Output Power384 W
-
Efficiency97.55 %
-
TopologyBoost
Featured Parts (54)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3862HFE-2#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin TSSOP EP Tube | 买入 | |
|
LTC3862EFE-2#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin TSSOP EP T/R | 买入 | |
|
LTC3862EGN-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin SSOP N T/R | 买入 | |
|
LTC3862IUH-2#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin QFN EP T/R | 买入 | |
|
LTC3862IGN-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin SSOP N Tube | 买入 | |
|
LTC3862EUH-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin QFN EP Tube | 买入 | |
|
LTC3862HFE-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin TSSOP EP T/R | 买入 | |
|
LTC3862IUH-2#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin QFN EP Tube | 买入 | |
|
LTC3862IFE-2#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin TSSOP EP T/R | 买入 | |
|
LTC3862HUH-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin QFN EP Tube | 买入 | |
|
LTC3862HUH-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin QFN EP T/R | 买入 | |
|
LTC3862EGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin SSOP N Tube | 买入 |