431 to 478, 862 to 956MHz RF Transceiver for Wireless
使用 Analog Devices 的 ADF7020 的参考设计
Image
1 / 1
依据最终产品
- Factory Automation
- Remote Control
- Wireless
说明
- Low Power, Long Range, ISM Wireless Measuring Node Based ADF7020, ISM Band, FSK/ASK Transceiver
主要特色
-
Operating Frequency431 to 478|862 to 956 MHz
Featured Parts (21)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADUC7060BCPZ32 | ARM7® MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 32KB Flash 2.5V 48-Pin LFCSP EP Tray | 买入 | |
|
ADUC7060BSTZ32 | Analog Devices | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 32KB Flash 2.5V 48-Pin LQFP Tray | 买入 | |
|
ADP121-AUJZ15R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.15A 5-Pin TSOT T/R | 买入 | |
|
ADP121-AUJZ12R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.15A 5-Pin TSOT T/R | 买入 | |
|
ADP121-AUJZ33R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R | 买入 | |
|
ADP121-ACBZ12R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.15A 4-Pin WLCSP T/R | 买入 | |
|
ADP121-ACBZ18R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 4-Pin WLCSP T/R | 买入 | |
|
ADUC7060BCPZ32RL | ARM7® MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 32KB Flash 2.5V 48-Pin LFCSP EP T/R | 买入 | |
|
ADP121-ACBZ20R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2V 0.15A 4-Pin WLCSP T/R | 买入 | |
|
ADP121-ACBZ25R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 4-Pin WLCSP T/R | 买入 | |
|
ADP121-ACBZ30R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.15A 4-Pin WLCSP T/R | 买入 | |
|
ADP121-AUJZ28R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.8V 0.15A 5-Pin TSOT T/R | 买入 |