434 MHz Wireless Triple Axis Accelerometer Application Circuit based on ESTAR USB Stick Board
使用 NXP Semiconductors 的 MC33696 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
说明
- 434 MHz Wireless Triple Axis Accelerometer Application Circuit based on ESTAR USB Stick Board. The 434 MHz Wireless Triple Axis Accelerometer Reference Design (ESTAR) is a wireless successor of the popular STAR board described in AN3112 (part of RD3112MMA7260Q). It is a new generation demonstration tool that is designed to allow visualization of key accelerometer applications in the consumer industry through the low-cost 433.92 MHz wireless solution application
主要特色
-
Operating Frequency434 MHz
Featured Parts (28)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NX3225GA-48.000M-STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 48MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | 买入 | |
|
NX3225GA-12MHZ-STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 100Ohm 4-Pin SMD | 买入 | |
NX3225GA16.000MSTDCRG1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD | 买入 | ||
|
NX3225GA_25.000MHZ_STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | 买入 | |
|
NX3225GA-18.432M-STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 18.432MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD | 买入 | |
|
NX3225GA_30.000MHZ_STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 30MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | 买入 | |
|
NX3225GA12.000MSTDCRA1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 300Ohm 4-Pin SMD Automotive AEC-Q200 | 买入 | |
|
NX3225GA-10.000M-STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 10MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 200Ohm 4-Pin SMD | 买入 | |
|
NX3225GA-20MHZ-STD-CRA-1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 20MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 100Ohm Automotive AEC-Q200 4-Pin SMD | 买入 | |
|
NX3225GA-14.31818M-STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 14.31818MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD | 买入 | |
|
NX3225GA_14.31818MHZ_STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 14.31818MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD | 买入 | |
|
NX3225GA_27.000MHZ_STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 27MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | 买入 |