50W, 12.1V AC to DC Single Output Power Supply
使用 onsemi 的 FAN7601 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Green Current Mode PWM Controller FAN7601. The FAN7601 offers a latch protection pin for the protection of the system e.g. over voltage protection and/or thermal shut-down
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage12.1 V
-
Output Power50 W
-
Efficiency80 %
-
TopologyFlyback
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
KA431SLMFTF | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23FL T/R | 买入 | |
|
KA431SMF2TF | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23FL T/R | 买入 | |
|
KA431SAMFTF | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23FL T/R | 买入 | |
|
KA431SLMF2TF | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23FL T/R | 买入 | |
|
KA431AZTA | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Fan-Fold | 买入 | |
|
KA431SAMF2TF | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23FL T/R | 买入 | |
|
KA431SMFTF | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23FL T/R | 买入 | |
|
KA431AZBU | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | 买入 | |
|
KA431LZTA | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Fan-Fold | 买入 |