60W, 19V AC to DC Single Output Power Supply for Adaptor AC to DC Supply
使用 Diodes Incorporated 的 ZXGD3101T8 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Adaptor AC to DC Supply
- LCD Monitor
- LCD TV
- Servers
- Set-Top Box
- Street LED Lighting
说明
- Energy Star V2.0 compliant flyback converter using the ZXGD3101 synchronous MOSFET controller. This application note addresses the challenge of complying with the voluntary standard in a flyback converter typically employed as EPS below 100W output power
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage19 V
-
Output Current3.2 A
-
Output Power60 W
-
Efficiency90 %
-
TopologyFlyback
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ZXGD3101N8TC | Diodes Incorporated | Gate and Power Drivers | Driver 2.5A 1-OUT High Side/Low Side 8-Pin SO T/R | 买入 | |
|
ZTL431AQFTA | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 20V 100mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 买入 | |
|
ZTL431BQFTA | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 20V 100mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 买入 | |
|
ZXGD3101T8 | Diodes Incorporated | Gate and Power Drivers | Driver 3A 1-OUT High Side/Low Side Inv 8-Pin SM | 买入 | |
ZTL431BQE5TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 20V 100mA Automotive AEC-Q100 5-Pin SOT-25 T/R | 买入 | ||
|
ZXGD3101T8 | Diodes Incorporated | Gate and Power Drivers | Driver 3A 1-OUT High Side/Low Side Inv 8-Pin SM | 买入 |