75W Electronic Ballast Lamp Driver for HID Lamp Ballast
使用 Microchip Technology 的 DSPIC33FJ06GS202 的参考设计
Image
1 / 7
相关文件
依据最终产品
- Heads-Up Display
- HID Lamp Ballast
说明
- Automotive Headlamp HID Ballast Using the dsPIC DSC Device. There are five drive signals in the design, one is the flyback MOSFET drive signal and the other four are the full-bridge inverter MOSFETs. A MCP1407 IC is used to drive the flyback MOSFET.A IR2453 IC is used to drive the four full-bridge MOSFETs
主要特色
-
Input Voltage9 to 16 V
-
Output Current2.5 A
-
Output Power75 W
Featured Parts (86)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP1703T-1502E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.5V 0.25A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
MCP1703T-3002E/MC | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.25A 8-Pin DFN EP T/R | 买入 | |
|
MCP1703T-2802E/CB | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.8V 0.25A 3-Pin SOT-23A T/R | 买入 | |
|
MCP1703-2802E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.8V 0.25A 4-Pin(3+Tab) SOT-223 Tube | 买入 | |
|
MCP1703T-3602E/CB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.6V 0.25A 3-Pin SOT-23A T/R | 买入 | |
|
MCP6002T-E/MSVAO | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 8-Pin MSOP T/R | 买入 | |
|
MCP6002T-I/SNVAO | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 8-Pin SOIC N T/R | 买入 | |
|
MCP6002-E/MC | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 8-Pin DFN EP Tube | 买入 | |
|
MCP1407-E/SN | Microchip Technology | Gate and Power Drivers | Driver 6A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube Automotive AEC-Q100 | 买入 | |
|
MCP1703T-2502E/MB | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.25A 4-Pin(3+Tab) SOT-89 T/R | 买入 | |
|
MCP1703T-3002E/CB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.25A 3-Pin SOT-23A T/R | 买入 | |
|
MCP1703T-3302E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 4-Pin(3+Tab) SOT-223 T/R | 买入 |