78M6613-EVM-1, 78M6613 Evaluation Board is an electrical measurement unit for performing measurements of up to two single-phase AC loads
使用 Analog Devices 的 78M6613-IM 的参考设计
Image
1 / 2
依据最终产品
- Industrial
说明
- 78M6613-EVM-1, 78M6613 Evaluation Board is an electrical measurement unit for performing measurements of up to two single-phase AC loads. It incorporates the 78M6613 power- and energy-measurement IC and connects to a PC through a USB cable such as the one provided in the demo kit
主要特色
-
Embedded System TypePSoC
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX13430EETB+T | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 10-Pin TDFN EP T/R | 买入 | |
|
ABS25-32.768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R | 买入 | |
|
ABS25-32.768KHZ-12.5-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R | 买入 | |
|
ADUM3201ARZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube | 买入 | |
|
MAX810SEUR+T | Analog Devices | Supervisory Circuits | Processor Supervisor 2.93V 1 Active High/Push-Pull 3-Pin SOT-23 T/R | 买入 | |
|
ABS2532.768KHZ12.5PFT | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R | 买入 | |
|
MAX8881EUT33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin SOT-23 T/R | 买入 |