78Q8430STEM-DB, Evaluation Kit for 78Q8430 78Q8430STEM-DB, 78Q8430 STEM Demo Board (D8430T3B_STEM) is a design example for a 10/100BASE-TX MAC+PHY
使用 Analog Devices 的 78Q8430 的参考设计
Image
1 / 3
依据最终产品
- Digital PBX Phone
- Digital Video Recorder
- Factory Automation
- High-Definition TV
- IP Camera
- Residential Gateway
- Set-Top Box
说明
- 78Q8430STEM-DB, 78Q8430STEM-DB, 78Q8430 STEM Demo Board (D8430T3B_STEM) is a design example for a 10/100BASE-TX MAC+PHY STEM daughter card. The Demo Board plugs directly into STi5100 and STi5514 Evaluation Systems. The network connection is provided by the 78Q8430 which is a single chip auto-sensing, auto-switching (auto-negotiation or parallel detect modes and auto-MDIX) 10/100BASE-TX Fast Ethernet transceiver with full duplex operation capability
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
93LC46BT-I/SN | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin SOIC N T/R | 买入 | |
|
90HBJ08PT | Grayhill | Switch DIP | Switch DIP ON OFF SPST 8 Recessed Slide 0.1A 30VDC J-Lead 2000Cycles 2.54mm SMD Tube | 买入 |