8-bit Microcontroller Circuit based on Si3050 8-bit HC08 MCU
使用 Silicon Labs 的 MC68HC908GP32CFB 的参考设计
Image
1 / 6
依据最终产品
- Industrial
说明
- 8-bit MCU Circuit based on Si3050 8-bit HC08 MCU, which easily interfaces a microcontroller to the line of voice products. The evaluation board for the Si3050 can be stacked above this board to interface with up to eight voice products
主要特色
-
Embedded System TypeMCU
-
Family NameHC08
Featured Parts (16)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX3221CAE+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin SSOP Tube | 买入 | |
|
LT1375CS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 25V Synchronous Step Down Single-Out 2.42V to 21.5V 1.5A 8-Pin SOIC N Tube | 买入 | |
|
LT1375CS8-5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 25V Synchronous Step Down Single-Out 5V 1.5A 8-Pin SOIC N | 买入 | |
|
MAX3221EUE+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin TSSOP Tube | 买入 | |
|
LT1375CS8-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 25V Synchronous Step Down Single-Out 5V 1.5A 8-Pin SOIC N T/R | 买入 | |
|
MAX3221EEAE+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin SSOP Tube | 买入 | |
|
MAX3221CUE+T | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 买入 | |
|
MAX3221EAE+T | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin SSOP T/R | 买入 | |
|
LT1375CS8-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 25V Synchronous Step Down Single-Out 5V 1.5A 8-Pin SOIC N Tube | 买入 | |
|
MAX3221EAE+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin SSOP Tube | 买入 | |
|
MAX3221CUE+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin TSSOP Tube | 买入 | |
|
25LC080/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 |