84W, 1V, 1V, 1.2V, 1.5V, 1.8V, 2V, 2.5V, 3.3V DC to DC Multi-Output Power Supply for Wireless Base Station
使用 Analog Devices 的 ADP1850ACPZ 的参考设计
Image
1 / 4
依据最终产品
- Consumer Electronics
- Industrial
- Instrumentation and Measurement
- Medical and Healthcare
- Wireless Base Station
说明
- FPGA Power Module 12V input, 8 Outputs at 2A to 8A
主要特色
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage1|1|1.2|1.5|1.8|2|2.5|3.3 V
-
Output Current2@2V|4@1.2V|4@1.5V|6@1V|6@1V|6@1.8V|8@2.5V|8@3.3V A
-
Output Power84 W
-
Efficiency93 %
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP1850ACPZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1500kHz 32-Pin LFCSP EP T/R | 买入 |