85W, 18 to 24V AC to DC Single Output Power Supply for Industrial
使用 onsemi 的 NCP1217 的参考设计
Image
1 / 1
依据最终产品
- Industrial
- Motor Control
- Solenoid Injection
说明
- NCP1217 current mode controller (100 kHz version) has been used to eliminate the additional discrete circuitry required by the original NCP1200/NCP1203 controller for ramp compensation and OVP functions
主要特色
-
Conversion TypeAC to DC
-
Input Voltage90 to 265 (AC) V
-
Output Voltage18 to 24 V
-
Output Current7 to 8 A
-
Output Power85 W
-
Efficiency85 %
-
TopologyFlyback
Featured Parts (10)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TL431AIDG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Tube | 买入 | |
|
SFH6156-2X001 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD | 买入 | |
|
TL431AIDR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R | 买入 | |
|
SFH6156-2T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 买入 | |
|
TL431ACDR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R | 买入 | |
|
TL431AILPG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | 买入 | |
|
SFH6156-2X001T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 买入 | |
|
TL431ACDG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Tube | 买入 | |
|
TL431ACLPRAG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 买入 | |
|
SFH6156-2 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD | 买入 |