90% Efficiency Positive Buck Converter with Synchronous Switch (9.5V-14V to 5V)
使用 Analog Devices 的 LT1072 的参考设计
Image
1 / 1
依据最终产品
- Power Management
- Power Supplies
说明
- Circuit shows Power Supply Using High Efficiency Positive Buck Converter with Synchronous Switch to Provide 5V Output Voltage at 5A From 9.5V to 14.5V Input Voltage
主要特色
-
Conversion TypeDC to DC
-
Input Voltage9.5 to 14.5 V
-
Output Voltage5 V
-
Output Current5 A
-
Efficiency90 %
-
TopologyBuck
Featured Parts (16)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1072CN8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 65V 20W 8-Pin PDIP N | 买入 | |
|
LT1072CS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 60V 20W 8-Pin SOIC N T/R | 买入 | |
|
LT1072HVCT#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 75V 20W 5-Pin(5+Tab) TO-220 Tube | 买入 | |
|
LT1072IN8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 65V 20W 8-Pin PDIP N Tube | 买入 | |
|
LT1072CS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 60V 3A 20W 8-Pin SOIC N Tube | 买入 | |
|
LT1072IT#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 65V 20W 5-Pin(5+Tab) TO-220 Tube | 买入 | |
|
LT1072HVIT#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 75V 3A 20W 5-Pin(5+Tab) TO-220 Tube | 买入 | |
|
LT1072CT#06PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 65V 20W 5-Pin(5+Tab) TO-220 Tube | 买入 | |
|
LT1072CSW#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 65V 20W 16-Pin SOIC W Tube | 买入 | |
|
LT1072HVCT | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 75V 20W 5-Pin(5+Tab) TO-220 | 买入 | |
|
LT1072CSW#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 65V 20W 16-Pin SOIC W T/R | 买入 | |
|
LT1072CT#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 65V 3A 20W 5-Pin(5+Tab) TO-220 Tube | 买入 |