90W ac-dc asymmetrical half bridge adapter using L6591 and L6563
使用 STMicroelectronics 的 L6563 的参考设计
Image
1 / 2
依据最终产品
- Desktop PC
- Servers
说明
- EVL6591-90WADP: 90 W AC-DC asymmetrical half-bridge adapter using L6591 and L6563
主要特色
-
Conversion TypeAC to DC
-
Input Voltage88 to 264 (AC) V
-
Output Voltage12 V
-
Output Current7.5 A
-
Output Power90 W
-
Efficiency90 %
-
TopologyHalf-Bridge
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
L6591 | STMicroelectronics | PWM and Resonant Controllers | Current Mode PWM Controller 800mA 500kHz 16-Pin SO N Tube | 买入 | |
|
L6591TR | STMicroelectronics | PWM and Resonant Controllers | Current Mode PWM Controller 800mA 500kHz 16-Pin SO N T/R | 买入 | |
|
TS3431AILT | STMicroelectronics | Voltage References | V-Ref Adjustable 1.24V to 24V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
PC817X5J000F | Sharp | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Sleeve | 买入 | |
|
L6563ATR | STMicroelectronics | Power Factor Correction - PFC | Power Factor Correction Controller 0.05mA 14-Pin SOIC T/R | 买入 | |
|
L6563TR | STMicroelectronics | Power Factor Correction - PFC | PWM CONTRLR 0.05mA 14-Pin SOIC T/R | 买入 | |
|
E-L6563 | STMicroelectronics | Power Factor Correction - PFC | Power Factor Correction and PWM Controller 0.05mA 14-Pin SOIC Tube | 买入 | |
|
L6563 | STMicroelectronics | Power Factor Correction - PFC | Power Factor Correction and PWM Controller 0.05mA 14-Pin SOIC Tube | 买入 | |
|
L6563A | STMicroelectronics | Power Factor Correction - PFC | PWM CONTRLR 0.05mA 14-Pin SOIC Tube | 买入 |