960 to 1000MHz, IEEE 802.15.4 RF Transceiver for Remote Control
使用 Silicon Labs 的 SI4430B 的参考设计
Image
1 / 1
依据最终产品
- Factory Automation
- Health System
- Industrial Control
- Remote Control
- Remote Keyless Entry
- Telemetry
- Tire Pressure Monitoring System
说明
- Circuit demonstrates the compliance of the Si4430B for ARIB STD T96. The spurious emission performance results are presented per TELEC 245 (measurement definition for ARIB STD T96) for conducted emissions
主要特色
-
Communication StandardIEEE 802.15.4
-
Operating Frequency960 to 1000 MHz
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
25AA080CT-I/MNY | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TDFN EP T/R | 买入 | |
|
25AA080C-I/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 买入 | |
|
25AA080CT-I/ST | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R | 买入 | |
|
25AA080C-I/P | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube | 买入 | |
|
25AA080CT-I/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R | 买入 | |
|
25AA080C-I/ST | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube | 买入 | |
|
25AA080CT-I/MS | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin MSOP T/R | 买入 | |
|
25AA080C-I/MS | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin MSOP Tube | 买入 |