A000073, Arduino Uno SMD R3 - Development Kit based on the ATmega328 MCU, features the Atmega8U2 programmed as a USB-to-Serial Converter
使用 Arduino S.r.l. 的 ATMEGA328P 的参考设计
Image
1 / 4
依据最终产品
- System Monitoring and Control
说明
- A000073, Arduino Uno SMD R3 Development Kit based on the ATmega328 MCU. It has 14 digital input/output pins (of which 6 can be used as PWM outputs), 6 analog inputs, a 16 MHz crystal oscillator, a USB connection, a power jack, an ICSP header and a reset button. It contains everything needed to support the microcontroller, simply connect it to a computer with a USB cable or power it with a AC to DC adapter or battery to get started
主要特色
-
Embedded System TypeMCU
-
Family NameAtmega
-
Core ProcessorAVR
-
PlatformArduino Uno SMD
Featured Parts (31)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LMV358DMR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R O/P 5V 8-Pin Micro T/R | 买入 | |
|
ATMEGA8U2-MU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP Tray | 买入 | |
|
LMV358DR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R O/P 5V 8-Pin SOIC N T/R | 买入 | |
|
LP2985-33DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
ATMEGA328PB-MN | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray | 买入 | |
|
ATMEGA328P-AN | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin TQFP Tray | 买入 | |
|
ATMEGA328-PU Microchip Technology Microcontroller | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 28-Pin PDIP W Tube | 买入 | |
|
ATMEGA328PB-AURES | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin TQFP Tray | 买入 | |
|
ATMEGA328P-ANR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin TQFP T/R | 买入 | |
|
ATMEGA328P-MU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray | 买入 | |
|
ATMEGA328P-MNR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP T/R | 买入 | |
|
ATMEGA328P-MMH | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP Tray | 买入 |