AC320202, Isolated EDBG Embedded Debugger Card Interface for MCHV based on MA320207 ATSAME54 32-Bit ARM Cortex-M4F Motor Control PIM
使用 Microchip Technology 的 AT32UC3A4256-C1UR 的参考设计
Image
1 / 3
依据最终产品
- Motor Control
说明
- AC320202, Isolated EDBG Card. This is an external Isolated debugger/programming interface for use with SAM M4F classic (square) styled motor control plug in modules for the MCHV-3 High voltage motor control development kit. It allows a safe, isolated debugger connection to a PC. It is not required with low voltage hardware
主要特色
-
Embedded System TypeMCU
-
Core ProcessorARM Cortex-M4F
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AT32UC3A4256-C1UR | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit AVR RISC 256KB Flash 1.85V/3.3V 100-Pin VFBGA T/R | 买入 |