AD10200/PCB, Evaluation Board for Evaluating the AD10200 Dual Channel, 12-Bit, 105 MSPS IF Sampling ADC
使用 Analog Devices 的 AD10200BZ 的参考设计
Image
1 / 2
依据最终产品
- GPS
- Radar System
- Receivers
说明
- AD10200/PCB, Evaluation Board for the AD10200 is a full channel ADC solution with on-module signal conditioning for improved dynamic performance and fully matched channel-to-channel performance. The module includes two wide-dynamic range ADCs. Each ADC has a transformer coupled front-end optimized for Direct-IF sampling. The AD10200 has on-chip track-and-hold circuitry and utilizes an innovative architecture to achieve 12-bit, 105 MSPS performance. The AD10200 uses innovative high-density circuit design to achieve exceptional matching and performance while still maintaining excellent isolation, and providing for significant board area savings
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate105M SPS
-
Number of Channels2CH
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SY100ELT23LZG-TR | Microchip Technology | Level Translators | Translator LVPECL to LVTTL 2-CH Unidirectional 8-Pin SOIC N T/R | 买入 | |
|
SY100ELT23LZG | Microchip Technology | Level Translators | Translator LVPECL to LVTTL 2-CH Unidirectional 8-Pin SOIC N Tube | 买入 | |
|
AD10200BZ | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 105Msps 12-bit Parallel 68-Pin CLCC Tray | 买入 |