AD10201/PCB, Evaluation Board for Evaluating the AD10201 Dual-Channel, 12-Bit 105 MSPS IF Sampling ADC
使用 Analog Devices 的 AD10201AB 的参考设计
Image
1 / 4
依据最终产品
- Basestation
- Radar System
- Satellite
- WiMAX/Wireless Broadband
说明
- AD10201/PCB, Evaluation Board for the AD10201 offers two complete ADC channels with on-module signal conditioning for improved dynamic performance. Each wide dynamic range ADC has a transformer coupled front end optimized for direct IF sampling. The AD10201 has on-chip track-and-hold circuitry, and uses an innovative architecture to achieve 12-bit, 105 MSPS performance. The AD10201 uses innovative high density circuit design to achieve exceptional performance while still maintaining excellent isolation and providing for board area savings
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate105M SPS
-
Number of Channels2CH
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SY100ELT23LZG-TR | Microchip Technology | Level Translators | Translator LVPECL to LVTTL 2-CH Unidirectional 8-Pin SOIC N T/R | 买入 | |
|
SY100ELT23LZG | Microchip Technology | Level Translators | Translator LVPECL to LVTTL 2-CH Unidirectional 8-Pin SOIC N Tube | 买入 |