AD6644ST/PCBZ, Evaluation Board for Evaluating the AD6644 14-Bit, 65 MSPS A/D Converter
使用 Analog Devices 的 AD6644AST-65 的参考设计
Image
1 / 1
依据最终产品
- Basestation
- Communications Equipment
- Infrared Imaging
- Portable Instrumentation
- Radar System
- Receivers
- Signal Processing
说明
- AD6644ST/PCBZ, Evaluation Board for Evaluating the AD6644 14-Bit, 65 MSPS Analog-to-Digital Converter. The AD6644 is a high speed, high performance, monolithic 14-bit analog-to-digital converter (ADC). All necessary functions, including track-and-hold (TH) and reference, are included on-chip to provide a complete conversion solution. The AD6644 provides CMOS-compatible digital outputs
主要特色
-
ADC Resolution14 Bit
-
ADC Sampling Rate65M SPS
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NC7SZ32P5X | onsemi | Logic Gates | OR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R | 买入 | |
|
NC7SZ32M5X | onsemi | Logic Gates | OR Gate 1-Element 2-IN CMOS 5-Pin SC-74A T/R | 买入 | |
|
MC100EL16DG | onsemi | Bus Line Transceivers | Single Receiver 8-Pin SOIC N Tube | 买入 | |
|
NC7SZ32L6X | onsemi | Logic Gates | OR Gate 1-Element 2-IN CMOS 6-Pin MicroPak T/R | 买入 | |
|
MC100EL16DR2G | onsemi | Bus Line Transceivers | Single Receiver 8-Pin SOIC N T/R | 买入 | |
|
NC7SZ32FHX | onsemi | Logic Gates | OR Gate 1-Element 2-IN CMOS 6-Pin UDFN T/R | 买入 |