AD8063ART-EBZ, Evaluation Board for AD8063ART Single, High Speed Op-Amps Offered in 5-Lead SOT-23 Package
使用 Analog Devices 的 AD8063ART 的参考设计
Image
1 / 1
依据最终产品
- CD/DVD Player
- Cell Basestation
- Digital Camera
- Handsets
- Photodiode Sensor
- Telecom Shelter Filter Unit
- Video and Imaging
说明
- AD8063ART-EBZ, Evaluation Board for AD8063ART Single, High Speed Op-Amps Offered in 5-Lead SOT-23 Package. The evaluation board can be used with almost any Analog Devices Op-Amp in various configurations and applications. The evaluation board is a bare board (that is, there are no components or amplifiers soldered to the board, these must be ordered separately
主要特色
-
Number of SuppliesDual