AD8147-EVALZ, Evaluation Board for the AD8147 Triple Differential Drivers for Wideband Video
使用 Analog Devices 的 AD8147ACPZ 的参考设计
Image
1 / 4
依据最终产品
- Transmission Control System
- Video Communications System
- Video Processing
说明
- AD8147-EVALZ, Evaluation Board for the AD8147 Triple Differential Drivers for Wideband Video. The AD8147 is a high speed triple, differential or single-ended input to differential output drivers. The AD8147 has a fixed gain of 2. The AD8147 device is designed for the highest resolution component video signals but can be used for any type of analog signals or high speed data transmission over either a Category 5 UTP (Cat-5) cable or differential printed circuit board (PCB) transmission lines. This driver can be used with the AD8145 triple, differential to single-ended receiver and the AD8117 CrossPoint switch, to produce a video distribution system capable of supporting UXGA or 1080p signals
主要特色
-
Gain2 dB
-
Number of SuppliesSingle|Dual
-
Supply Voltage5|±2.5|±5 V