AD8310-EVALZ, Evaluation Board for AD8310, Fast, Voltage-Out, DC to 440 MHz,95 dB Logarithmic Amplifier
使用 Analog Devices 的 AD8310 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Instrumentation and Measurement
- Radar and Sonar
说明
- AD8310-EVALZ, Evaluation Board for AD8310, Fast, Voltage-Out, DC to 440 MHz,95 dB Logarithmic AmplifierA.D8310-EVALZ is a fully populated, 4-layer, FR4-based, full featured evaluation board designed to allow easy evaluation of all features of the AD8310. RF input and VLOG output SMA connections with single ended setups are featured. There is an option of full differential signaling on the RF input if the user desires. Access to the +5V/8 mA supply is achieved with clip leads to the VPOS and COMM test points, it has a range from +2.7 to +5.5V
主要特色
-
Number of SuppliesSingle
-
Supply Voltage2.7 to 5.5 V
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD8310ARM-REEL | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single R-R I/P 5.5V 8-Pin MSOP T/R | 买入 | |
|
AD8310ACHIPS | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single R-R I/P 5.5V 9-Pin Die Tray | 买入 | |
|
AD8310ARMZ | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single R-R I/P 5.5V 8-Pin MSOP Tube | 买入 | |
|
AD8310ARMZ-REEL7 | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single R-R I/P 5.5V 8-Pin MSOP T/R | 买入 |