AD8317-EVALZ, Evaluation Board for AD8317, 1MHz to 10GHz, 50dB Log Detector/Controller
使用 Analog Devices 的 AD8317 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Cell Basestation
- Instrumentation and Measurement
- Radar System
说明
- AD8317-EVALZ, Evaluation Board for AD8317, 1MHz to 10GHz, 50dB Log Detector. The AD8317-EVALZ is a fully populated, 4-layer evaluation board powered by a single supply in the 3V to 5.5V range. The board can be operated in the Controller or Measurement mode by configuring the feedback resistor as an open or short. Performance in each mode can be optimized using resistive and filtering networks provided on the board. The inputs are configured for single-ended operation and provide a broadband input impedance of 50 Ohm. The board also provides options for the user to optimize the output filtering and temperature compensation
主要特色
-
Operating Frequency1 to 10000 MHz
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD8317ACPZ-R7 | Analog Devices | RF Detectors | RF Detector 1MHz to 10000MHz 12dBm 8-Pin LFCSP EP T/R | 买入 | |
|
AD8317ACHIPS | Analog Devices | RF Detectors | RF Detector 1MHz to 10000MHz 12dBm 10-Pin Die Tray | 买入 | |
|
AD8317ACPZ-R2 | Analog Devices | RF Detectors | RF Detector 1MHz to 10000MHz 12dBm 8-Pin LFCSP EP T/R | 买入 | |
|
AD8317ACPZ-WP | Analog Devices | RF Detectors | RF Detector 1MHz to 10000MHz 12dBm 8-Pin LFCSP EP Tray | 买入 |