AD8319-EVALZ, Evaluation Board for AD8319, 1MHz to 10GHz, 45dB Log Detector/Controller
使用 Analog Devices 的 AD8319ACPZ-R2 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Cell Basestation
- Instrumentation and Measurement
- Radar System
- Satellite Radio
- WiMAX Basestation
- Wireless LAN
说明
- AD8319-EVALZ, Evaluation Board for AD8319, 1MHz to 10GHz, 45dB Log Detector. The AD8319-EVALZ is a fully populated, 4-layer evaluation board powered by a single supply in the 4.5V to 5.5V range. The board can be operated in the Controller or Measurement mode by configuring the feedback resistor as an open or short. Performance in each mode can be optimized using resistive and filtering networks provided on the board
主要特色
-
Operating Frequency1 to 10000 MHz
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD8319ACPZ-R7 | Analog Devices | RF Detectors | RF Detector 1MHz to 10000MHz 12dBm 8-Pin LFCSP EP T/R | 买入 | |
|
AD8319ACPZ-WP | Analog Devices | RF Detectors | RF Detector 1MHz to 10000MHz 12dBm 8-Pin LFCSP EP Tray | 买入 | |
|
AD8319ACPZ-R2 | Analog Devices | RF Detectors | RF Detector 1MHz to 10000MHz 12dBm 8-Pin LFCSP EP T/R | 买入 |