AD8342-EVALZ, Evaluation Board based on AD8342 Up-Down Converters and Mixer
使用 Analog Devices 的 AD8342 的参考设计
Image
1 / 1
依据最终产品
- Cell Basestation
- Radio Link Downconverter
- Receivers
- RF Equipments
说明
- AD8342-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based for the AD8342. It requires a 5 V/100 mA power supply for normal operation. The 5V power supply should be connected to the clip leads VPOS and GND. RF_IN and INLO ports take RF and LO input signals via edge-mounted SMA connectors. The IF port, labeled IF_OUT+, is configured for single-ended signaling via a balun transformer. The board also provides the access for differential IF outputs evaluation
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD8342ACPZ-R2 | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 3.8GHz 16-Pin LFCSP EP T/R | 买入 | |
|
AD8342ACPZ-REEL7 | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 3.8GHz 16-Pin LFCSP EP T/R | 买入 | |
|
AD8342ACPZ-WP | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 3.8GHz 16-Pin LFCSP EP Tray | 买入 |