AD8362-EVALZL, Evaluation Board based on AD8362, 50 Hz to 3.8 GHz TruPwr Detector
使用 Analog Devices 的 AD8362 的参考设计
Image
1 / 2
依据最终产品
- Base-Station Power-Amplifier Linearization
- RF Equipments
- Transmitters
说明
- AD8362-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based for the AD8362. For normal operation, it requires a 5 V/50 mA power supply. The 5V power supply should be connected to the pins labeled VPOS and AGND. The RF input signal is applied to the SMA connector labeled RFIN and the output voltage is available on the SMA connector labeled VOUT
主要特色
-
Operating Frequency0.00005 to 3800 MHz
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8362ARUZ-REEL7 | Analog Devices | RF Detectors | RF Detector 50MHz to 3800MHz 15dBm 16-Pin TSSOP T/R | 买入 | |
|
|
AD8362ARUZ | Analog Devices | RF Detectors | RF Detector 50MHz to 3800MHz 15dBm 16-Pin TSSOP Tube | 买入 | |