AD8366-EVALZ, Evaluation Board for the AD8366 Dual-Digital Variable Gain Amplifier
使用 Analog Devices 的 AD8366ACPZ-R7 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Receivers
- Ultra Wide-Band
说明
- AD8366-EVALZ, Evaluation Board is a 4-layer, FR4-based designed to allow easy evaluation of all features of the AD8366. The evaluation board integrates switches for ease of gain settings, by passable transformers to allow single ended or differential inputs and output and the evaluation board requires only a single supply within the range of 4.75 V to 5.25 V. The AD8366 is a matched pair of fully differential, low noise and low distortion, digitally programmable variable gain amplifiers (VGAs). The gain of each amplifier can be programmed separately or simultaneously over a range of 4.5 dB to 20.25 dB in steps of 0.25 dB. The amplifier offers flat frequency performance from dc to 70 MHz, independent of gain code
主要特色
-
Gain4.5 to 20.25 dB
-
Number of SuppliesSingle
-
Supply Voltage5 V
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD8366ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Dual 5.25V 32-Pin LFCSP EP T/R | 买入 |