AD9148-EBZ, Evaluation Board using AD9148 Quad, 16-Bit,1 GSPS Digital to Analog Converter
使用 Analog Devices 的 AD9148 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
- WiMAX/Wireless Broadband
- Wireless Infrastructure
说明
- AD9148-EBZ, Evaluation Board using AD9148 Quad, 16-Bit,1 GSPS Digital to Analog Converter. The AD9148 Evaluation Board connects to a DPG2 to allow for quick evaluation of the AD9148. Control of the SPI port in the AD9148 is available through USB with accompanying PC software
主要特色
-
DAC Resolution16 Bit
-
DAC Sampling Rate1G SPS
-
Number of Channels4CH
Featured Parts (21)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADG3304BRUZ-REEL | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R | 买入 | |
|
ADP3334ARZ-REEL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin SOIC N T/R | 买入 | |
|
ADP3338AKCZ-3.3RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
AD9516-1BCPZ-REEL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 64-Pin LFCSP EP T/R | 买入 | |
|
ADG3304BRUZ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | 买入 | |
|
SN74LVC1G34DCKR | Texas Instruments | Buffers and Line Drivers | Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SC-70 T/R | 买入 | |
|
ADP3334ARZ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
ADP3339AKCZ-1.8-RL | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1.5A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
AD9516-1BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 64-Pin LFCSP EP Tray | 买入 | |
|
ADG3304BRUZ-REEL7 | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R | 买入 | |
|
NFM18PC225B0J3D | Murata Manufacturing | Capacitor Feed Through | Cap Feed Through 2.2uF 6.3VDC 20% Flat 0603 85°C | 买入 | |
|
PIC18F4550-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin QFN EP Tube | 买入 |