AD9222-65EBZ, Evaluation Board for Evaluating the AD9222 Octal, 12-Bit, 65-MSPS Serial LVDS 1.8V ADC
使用 Analog Devices 的 AD9222 的参考设计
Image
1 / 9
依据最终产品
- Optical Networking
- Radio Receiver
- Test Equipment
- Ultrasound Imaging
说明
- AD9222-65EBZ, Evaluation Board for Evaluating the AD9222 Octal, 12-Bit, 65-MSPS Serial LVDS analog-to digital converter with an on-chip sample-and-hold circuit designed for low cost, low power, small size and ease of use. The product operates at a conversion rate of up to 65-MSPS and is optimized for outstanding dynamic performance and low power in applications where a small package size is critical. The ADC requires a single 1.8V power supply and LVPECL-/CMOS-/LVDS-compatible sample rate clock for full performance operation
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate65M SPS
-
Number of Channels8CH
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP3339AKCZ-3.3-RL | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
ADP3339AKCZ-1.8-RL | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1.5A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
AD9515BCPZ | Analog Devices | Clock Buffers and Drivers | Clock Divider Buffer 2-OUT 1-IN 1:2 32-Pin LFCSP EP Tray | 买入 | |
|
AD8334ACPZ-REEL | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Quad 5.5V 64-Pin LFCSP EP T/R | 买入 | |
|
PIC12F629-I/SNG | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 买入 | |
|
AD9222ABCPZ-65 | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Octal ADC Pipelined 65Msps 12-bit Serial 64-Pin LFCSP EP Tray | 买入 | |
|
AD9222ABCPZRL7-50 | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Octal ADC Pipelined 50Msps 12-bit Serial 64-Pin LFCSP EP T/R | 买入 | |
|
AD9222ABCPZ-50 | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Octal ADC Pipelined 50Msps 12-bit Serial 64-Pin LFCSP EP Tray | 买入 | |
|
AD9222ABCPZ-40 | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Octal ADC Pipelined 40Msps 12-bit Serial 64-Pin LFCSP EP Tray | 买入 |