AD9233-105EBZ, Evaluation Board for Evaluating the AD9233 12-Bit, 105-MSPS, 1.8V ADC
使用 Analog Devices 的 AD9233BCPZ-105 的参考设计
Image
1 / 7
依据最终产品
- Battery Powered Instrument
- Handheld Electronics
- Oscilloscope
- Receivers
- Ultrasound System
说明
- AD9233-105EBZ, Evaluation Board for Evaluating the AD9233, 12-Bit, 105-MSPS, 1.8V analog-to-digital converter, featuring a high performance sample-and-hold amplifier (SHA) and on-chip voltage reference. The product uses a multistage differential pipeline architecture with output error correction logic to provide 12-bit accuracy and guarantees no missing codes over the full operating temperature range. The wide bandwidth, truly differential SHA allows a variety of user-selectable input ranges and offsets, including single-ended applications
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate105M SPS
Featured Parts (26)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD9515BCPZ | Analog Devices | Clock Buffers and Drivers | Clock Divider Buffer 2-OUT 1-IN 1:2 32-Pin LFCSP EP Tray | 买入 | |
|
PIC12F629T-E/MF | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN-S EP T/R | 买入 | |
|
PIC12F629IP | 8-bit MCU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube | 买入 | |
|
NC7WZ16FHX | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin UDFN T/R | 买入 | |
|
AD8352ACPZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 16-Pin LFCSP EP | 买入 | |
|
PIC12F629-E/SN | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
PIC12F629T-I/MD | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP T/R | 买入 | |
|
PIC12F629-I/MD | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube | 买入 | |
|
PIC12F629T-E/MD | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin DFN EP T/R Automotive AEC-Q100 | 买入 | |
|
PIC12F629T-E/SNV08 | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100 | 买入 | |
|
ADP3339AKCZ-2.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 1.5A 4-Pin(3+Tab) SOT-223 | 买入 | |
|
PIC12F629-I/MF | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN-S EP Tube | 买入 |