AD9252-50EBZ, Evaluation Board for Evaluating the AD9252 Octal, 14-Bit, 50 MSPS Serial LVDS ADC
使用 Analog Devices 的 AD9252 的参考设计
Image
1 / 9
依据最终产品
- Medical Imaging
- Optical Networking
- Radio Receiver
- Test Equipment
说明
- AD9252-50EBZ, Evaluation Board for the AD9252 is an octal, 14-bit, 50 MSPS analog-to-digital converter with an on-chip sample-and-hold circuit designed for low cost, low power, small size and ease of use. Operating at a conversion rate of up to 50 MSPS, it is optimized for outstanding dynamic performance and low power in applications where a small package size is critical. The ADC requires a single 1.8V power supply and LVPECL/CMOS/LVDS-compatible sample rate clock for full performance operation. No external reference or driver components are required for many applications
主要特色
-
ADC Resolution14 Bit
-
ADC Sampling Rate50M SPS
-
Number of Channels8CH
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
PIC12F629-I/SNG | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 买入 | |
|
AD8334ACPZ-REEL | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Quad 5.5V 64-Pin LFCSP EP T/R | 买入 | |
|
AD9515BCPZ | Analog Devices | Clock Buffers and Drivers | Clock Divider Buffer 2-OUT 1-IN 1:2 32-Pin LFCSP EP Tray | 买入 |