AD9272-80KITZ, Evaluation Board for Evaluating the AD9272 for Ultrasound Systems
使用 Analog Devices 的 AD9272BSVZ-80 的参考设计
Image
1 / 6
依据最终产品
- Ultrasound System
说明
- AD9272-80KITZ, Evaluation Board provides all of the support circuitry required to operate the AD9272 in their various modes and configurations. The application software used to interface with the devices is also described
主要特色
-
ADC Number of Channels8
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
BNX016-01 | Murata Manufacturing | EMI Filters | EMI Filter LC-Circuit 15A 25VDC PC Pins Thru-Hole Box | 买入 | |
|
AD9515BCPZ | Analog Devices | Clock Buffers and Drivers | Clock Divider Buffer 2-OUT 1-IN 1:2 32-Pin LFCSP EP Tray | 买入 | |
|
AD812ARZ | Analog Devices | Video Amplifiers | Video Amp Dual 145MHz ±18V 36V 8-Pin SOIC N Tube | 买入 | |
|
AD8138ARZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin SOIC N Tube | 买入 | |
|
ADP3339AKCZ-3-RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 1.5A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
NC7WZ16P6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | 买入 | |
|
ADP3339AKCZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-88 T/R | 买入 | |
|
ADP3339AKCZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1.5A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
ADP3335ACPZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin LFCSP EP T/R | 买入 | |
|
AD9272BSVZ-80 | Analog Devices | Analog Front End - AFE | AFE General Purpose 8 ADC 12bit 1.8V/3V 100-Pin TQFP EP Tray | 买入 |