AD9432/PCB, Evaluation Board based on AD9432, 12-Bit, 105 MSPS A/D Converter
使用 Analog Devices 的 AD9432 的参考设计
Image
1 / 2
依据最终产品
- Military and Aerospace
- Radar System
说明
- AD9432/PCB, Evaluation Board for the AD9432 is a 12-bit monolithic sampling analog-to-digital converter with an on-chip track-and-hold circuit and is optimized for high-speed conversion and ease of use. The product operates at a 105 MSPS conversion rate with outstanding dynamic performance over its full operating range
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate105M SPS
Featured Parts (16)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD780ARZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | 买入 | |
|
AD780ANZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin PDIP N Tube | 买入 | |
|
AD780BRZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | 买入 | |
|
AD780CRZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 买入 | |
|
AD780BRZ-REEL | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 买入 | |
|
MC10EL16DR2G | onsemi | Bus Line Transceivers | Single Receiver 8-Pin SOIC N T/R | 买入 | |
|
AD780CRZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | 买入 | |
|
AD780BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 买入 | |
|
AD780BNZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin PDIP N Tube | 买入 | |
|
MC10EL16DG | onsemi | Bus Line Transceivers | Single Receiver 8-Pin SOIC N Tube | 买入 | |
|
AD780-001C | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin Die Tray | 买入 | |
|
AD780ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 买入 |