AD9444-LVDS/PCBZ, LVDS Mode Evaluation Board for Evaluating the AD9444 14-Bit, 80 MSPS Analog to Digital Converter
使用 Analog Devices 的 AD9444BSVZ-80 的参考设计
Image
1 / 4
依据最终产品
- Communications Equipment
- Infrared Imaging
- Power Amplifier
- Radar System
- Receivers
- Smart Antenna System
- WiMAX/Wireless Broadband
说明
- AD9444-LVDS/PCBZ, LVDS Evaluation Board for the AD9444 is a 14-bit monolithic, sampling analog-to-digital converter (ADC) with an on-chip, track-and-hold circuit and is optimized for power, small size and ease of use. The product operates at up to an 80 MSPS conversion rate and is optimized for multicarrier, multimode receivers, such as those found in cellular infrastructure equipment. The ADC requires 3.3V and 5V power supplies and a low voltage differential input clock for full performance operation
主要特色
-
ADC Resolution14 Bit
-
ADC Sampling Rate80M SPS
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD9444BSVZ-80 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 100-Pin TQFP EP Tray | 买入 |