AD9515/PCBZ, Evaluation Board based on AD9515 Clock Distribution IC
使用 Analog Devices 的 AD9515BCPZ 的参考设计
Image
1 / 3
依据最终产品
- Clock Management and Distribution
- Infrastructure
- Transceivers
说明
- AD9515/PCBZ, Evaluation Board for the AD9515 clock IC provides a multi-output clock distribution in a design that emphasizes low jitter and phase noise to maximize data converter performance. The AD9515 offers two independent clock outputs, one as LVPECL, the other is selectable as either LVDS or CMOS levels. The LVPECL outputs operate to 1.6 GHz, the LVDS outputs operate to 800 MHz, and the CMOS outputs operate to 250 MHz
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD9515BCPZ-REEL7 | Analog Devices | Clock Buffers and Drivers | Clock Divider Buffer 2-OUT 1-IN 1:2 32-Pin LFCSP EP T/R | 买入 | |
|
AD9515BCPZ | Analog Devices | Clock Buffers and Drivers | Clock Divider Buffer 2-OUT 1-IN 1:2 32-Pin LFCSP EP Tray | 买入 |