AD9548/PCBZ, Evaluation Board for Evaluating the AD9548 Digital PLL Clock Synthesizer
使用 Analog Devices 的 AD9548BCPZ 的参考设计
Image
1 / 5
依据最终产品
- Communications & Networking
- GPS
- Test and Measurement
- Wireless Base Station
说明
- AD9548/PCBZ, Evaluation Board for the AD9548 digital PLL clock synthesizer. The AD9548 accepts input reference frequencies as low as 1 Hz. The AD9548 is a very low noise DDS-based digital PLL clock synthesizer with up to eight reference inputs and up to eight outputs. The AD9548 features reference clock validation, automatic holdover and hitless reference clock switching. The AD9548 is also capable of accepting a 1 pulse per second (pps) reference input clock. The AD9548 Revision E evaluation board is a compact, easy-touse platform for evaluating all features of the AD9548
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NX3225SA-25.000M-STD-CSR-3 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 25MHz ±15ppm (Tol) ±15ppm (Stability) 8pF FUND 50Ohm Automotive AEC-Q200 4-Pin SMD | 买入 | |
|
24LC00-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 128-bit 16 x 8 3.3V/5V 8-Pin PDIP Tube | 买入 | |
|
ADP1713AUJZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT T/R | 买入 | |
|
AD9553BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0.008MHz to 710MHz-IN 810MHz-OUT 32-Pin LFCSP EP Tray | 买入 | |
|
SN74LVC541APW | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube | 买入 | |
|
ADP150AUJZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT T/R | 买入 | |
|
ECS-240-12-5PX-TR | ECS, Inc. International | Crystals | Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 30Ohm 2-Pin SMD T/R | 买入 | |
|
ADP1829ACPZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 720kHz 32-Pin LFCSP EP T/R | 买入 | |
|
AD9553BCPZ-REEL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0.008MHz to 710MHz-IN 810MHz-OUT 32-Pin LFCSP EP T/R | 买入 | |
|
NX3225SA-25.000M-STD-CSR-6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 25MHz ±15ppm (Tol) ±25ppm (Stability) 8pF FUND 50Ohm Automotive AEC-Q200 4-Pin SMD | 买入 | |
|
AD9548BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 750MHz-IN 725MHz-OUT 88-Pin LFCSP EP Tray | 买入 |