AD9549A/PCBZ, Evaluation Board for Evaluating the AD9549A 8kHz to 750MHz Input Clock Generator
使用 Analog Devices 的 AD9549A 的参考设计
Image
1 / 7
依据最终产品
- Infrastructure
- Networking
- SONET/SDH
- Wireless Base Station
说明
- AD9549A/PCBZ, Evaluation Board for the AD9549A provides synchronization for many systems, including synchronous optical networks (SONET/SDH). The AD9549A generates an output clock, synchronized to one of two external input references of 8 kHz to 750 MHz. The external references may contain significant time jitter, also specified as phase noise. Using a digitally controlled loop and holdover circuitry, the AD9549 continues to generate a clean (low jitter), valid output clock during a loss of reference condition, even when both references have failed
主要特色
-
Operating Frequency0.008 to 750 MHz
Featured Parts (12)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
74LVC541APW,118 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | 买入 | |
|
74LVC541ABQ,115 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R | 买入 | |
|
74LVC541APW-Q100J | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin TSSOP T/R | 买入 | |
|
74LVC541ABQ-Q100X | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 20-Pin DHVQFN EP T/R | 买入 | |
|
CY7C68013A-56PVC | Infineon Technologies AG | USB Interface ICs | EZ-USB FX2LP USB MICROCONTROLLER HIGH SPEED USB PERIPHERAL CONTROLLER | 买入 | |
|
74LVC541APW,118 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | 买入 | |
|
74LVC541AD-Q100J | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 20-Pin SO T/R | 买入 | |
|
24LC00/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 128-bit 16 x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
74LVC541AD,118 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO T/R | 买入 | |
|
74LVC541ABQ-Q100X | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 20-Pin DHVQFN EP T/R | 买入 | |
|
AD9549ABCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0.008MHz to 750MHz-IN 725MHz-OUT 64-Pin LFCSP EP Tray | 买入 | |
|
AD9549ABCPZ-REEL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0.008MHz to 750MHz-IN 725MHz-OUT 64-Pin LFCSP EP T/R | 买入 |