AD9747-DPG2-EBZ, Evaluation Board for AD9747 Dual, 16-bit, 250 MSPS Digital to Analog Converter
使用 Analog Devices 的 AD9747BCPZ 的参考设计
Image
1 / 8
依据最终产品
- Point to Point Radio
- Portable Instrumentation
- Ultra Wide-Band
- Wireless Infrastructure
说明
- AD9747-DPG2-EBZ, Evaluation Board connects to the Digital Pattern Generator (DPG2) to allow for quick evaluation of the AD9747 DAC. The DPG2 allows the user to create many types of digital vectors and transmit these at speed to the AD9747 in any of the AD9747 operating modes. The AD9747 evaluation board is configured over USB from a panel within the DPG Downloader software
主要特色
-
DAC Resolution16 Bit
-
DAC Sampling Rate250M SPS
-
Number of Channels2CH
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
FIN1001M5X | onsemi | LVDS | LVDS Driver 600Mbps 0.45V 5-Pin SOT-23 T/R | 买入 | |
|
NC7SP17P5X | onsemi | Buffers and Line Drivers | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin SC-70 T/R | 买入 | |
|
ASV-50.000MHZ-EJ-T | Abracon | SMD Crystal Oscillators | Oscillator XO 50MHz ±20ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R | 买入 | |
|
AD9516-1BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 64-Pin LFCSP EP Tray | 买入 | |
|
SN74LVC3G34DCUR | Texas Instruments | Buffers and Line Drivers | Buffer 3-CH Non-Inverting Push-Pull CMOS 8-Pin VSSOP T/R | 买入 | |
|
PIC18F4550-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin QFN EP Tube | 买入 | |
|
ABM3B-20.000MHZ-10-1-U-T | Abracon | Crystals | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | 买入 | |
|
AD9747BCPZ | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH 16-bit 72-Pin LFCSP EP Tray | 买入 |