AD9751-EB, Evaluation Board using AD9751, 10-Bit, 300 MSPS High Speed Digital to Analog Converter
使用 Analog Devices 的 AD9751 的参考设计
Image
1 / 2
依据最终产品
- Communications and Telecom
- Direct Digital Synthesis
- Wireless Base Station
说明
- AD9751-EB, Evaluation Board using AD9751, 10-Bit, 300 MSPS High Speed Digital to Analog Converter. It integrates a high quality 10-bit TxDAC+ core, a voltage reference, and digital interface circuitry into a small 48-lead LQFP package. The AD9751 offers exceptional ac and dc performance while supporting update rates up to 300 MSPS. The AD9751 has been optimized for ultrahigh speed applications up to 300 MSPS where data rates exceed those possible on a single data interface port DAC. The digital interface consists of two buffered latches as well as control logic
主要特色
-
DAC Resolution10 Bit
-
DAC Sampling Rate300M SPS
-
Number of Channels1CH
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD9751ASTZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 10-bit 48-Pin LQFP Tray | 买入 | |
|
AD9751ASTZRL | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 10-bit 48-Pin LQFP T/R | 买入 |