AD9754-EBZ, Evaluation Board for AD9754, 14-Bit, 125 MSPS High Performance D/A Converter
使用 Analog Devices 的 AD9754 的参考设计
Image
1 / 1
依据最终产品
- Basestation
- Direct Digital Synthesis
- Portable Instrumentation
- Radio-Link Infrastructures
- Ultra Wide-Band
说明
- AD9754-EBZ, Evaluation Board for the AD9754, a 14-bit resolution, wideband, second generation member of the TxDAC series of high performance, low power CMOS digital-to-analog-converters (DACs). The TxDAC family, which consists of pin compatible 8, 10, 12 and 14-bit DACs, is specifically optimized for the transmit signal path of communication systems. All of the devices share the same interface options, small outline package and pinout, providing an upward or downward component selection path based on performance, resolution and cost. The AD9754 offers exceptional ac and dc performance while supporting update rates up to 125 MSPS
主要特色
-
DAC Resolution14 Bit
-
DAC Sampling Rate125M SPS
Featured Parts (15)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
REF43R803L:62 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA | 买入 | |
|
REF43-803J | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin TO-99 | 买入 | |
|
REF430-803ZXRAYS | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin CDIP Tube | 买入 | |
|
REF430803J | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin TO-99 Tube | 买入 | |
|
REF43R803J | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin TO-99 Tube | 买入 | |
|
REF430-803ZTESTREPORT | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin CDIP Tube | 买入 | |
|
AD8047ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single GP ±6V 8-Pin SOIC N T/R | 买入 | |
|
REF43R803RC | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 20-Pin CLLCC Tube | 买入 | |
|
AD8047ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single GP ±6V 8-Pin SOIC N Tube | 买入 | |
|
REF43AL-EMX | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 10-Pin CFPAK Tube | 买入 | |
|
REF430803RC | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 20-Pin CLLCC Tube | 买入 | |
|
REF430803Z | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin CDIP Tube | 买入 |