AD9788-DPG2-EBZ, Evaluation Board using AD9788 Dual, 16-bit, 800 MSPS DAC with Low Power 32-Bit Complex NCO
使用 Analog Devices 的 AD9785 的参考设计
Image
1 / 9
相关文件
依据最终产品
- Communications and Telecom
- WiMAX/Wireless Broadband
- Wireless Infrastructure
说明
- AD9788-DPG2-EBZ, Evaluation Board using AD9788 Dual, 16-bit, 800 MSPS Digital to Analog Converter with Low Power 32-Bit Complex NCO. The Evaluation Board (model AD9788-DPG2-EBZ) connect directly to the Analog Devices Digital Pattern Generator 2 (DPG2) to allow for quick evaluation of the AD9788 family of DAC. The DPG2 allows the user to create many types of digital vectors and transmit these at speed to the AD9788 in any of the DAC operating mode. The AD9788 evaluation board is configured over USB with accompanying PC software
主要特色
-
DAC Resolution16 Bit
-
DAC Sampling Rate800M SPS
-
Number of Channels2CH
Featured Parts (16)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SN74LVC1G34DBVRE4 | Texas Instruments | Buffers and Line Drivers | Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SOT-23 T/R | 买入 | |
|
ADP3339AKCZ-3.3-RL | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
AD9516-1BCPZ-REEL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 64-Pin LFCSP EP T/R | 买入 | |
|
FIN1001M5X | onsemi | LVDS | LVDS Driver 600Mbps 0.45V 5-Pin SOT-23 T/R | 买入 | |
|
SN74LVC1G34DBVRG4 | Texas Instruments | Buffers and Line Drivers | Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SOT-23 T/R | 买入 | |
|
SN74LVC3G34DCUR | Texas Instruments | Buffers and Line Drivers | Buffer 3-CH Non-Inverting Push-Pull CMOS 8-Pin VSSOP T/R | 买入 | |
|
ADL5375-05ACPZ-R7 | Analog Devices | RF Modulators/Demodulators | Quadrature Mod 24-Pin LFCSP EP T/R | 买入 | |
|
ABM3B-20.000MHZ-10-1-U-T | Abracon | Crystals | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | 买入 | |
|
PIC18F4550-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin QFN EP Tube | 买入 | |
|
ADG3308BCPZ-REEL7 | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin LFCSP EP T/R | 买入 | |
|
AD9516-1BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 64-Pin LFCSP EP Tray | 买入 | |
|
ADG3308BCPZ-REEL | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin LFCSP EP T/R | 买入 |